RS PRO H03VVH2-F 2 Core 2192Y Power Cable, 0.75 mm², 100m PVC Sheath, 300 V

RS Stock No.:
8412265
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8412265
Product description RS PRO H03VVH2-F 2 Core 2192Y Power Cable, 0.75 mm², 100m PVC Sheath, 300 V
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
RS stock number 8412265
Product description RS PRO H03VVH2-F 2 Core 2192Y Power Cable, 0.75 mm², 100m PVC Sheath, 300 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

H03VVH2-F 2192Y 2 Core Cable

The 2192Y 2 core cable is ideal for use with household applications covered, dry, steamed and humid areas where low mechanical stress exists

Features and Benefits

Flexible, 2 core cable with fine stranded copper conductors
PVC sheath
PVC insulation


Specifications

Attribute Value
Brand RS PRO
Cable Type 2192Y
Conductor Strand Type Stranded
Number of Cores 2
Cross Sectional Area 0.75 mm²
Length 100 m
Voltage Rating 300 V
Size of Strands 0.2 mm
Number of Strands 22
Sheath Material PVC
Minimum Operating Temperature -50 °C
Standards Met RoHS Compliant
Maximum Operating Temperature +70 °C
Harmonised Code H03VVH2-F
Type 2192Y
European Harmonised Code H03VVH2-F
Core Strands 22/0.2 mm
Outer Diameter 3.8 x 6.3 mm
Conductor Resistance 26 Ω/km
Conductor Material Copper
American Wire Gauge 18 AWG
Insulation Material PVC
Checking stock...
IDR
2,320,796.14
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,320,796.1423,207.96
*price per unit indicative
"RS PRO H03VVH2-F 2 Core 2192Y Power Cable, 0.75 mm², 100m PVC Sheath, 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda