Lapp 4 Pair Unscreened Twisted Pair LiYY Data Cable, 0.5 mm², 20 AWG, 100m, Grey Sheath

RS Stock No.:
6083972
Mfr. Prt No.:
0035172
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6083972
Product description Lapp 4 Pair Unscreened Twisted Pair LiYY Data Cable, 0.5 mm², 20 AWG, 100m, Grey Sheath
Manufacturer / Brand Lapp
Manufacturer part number 0035172
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
RS stock number 6083972
Product description Lapp 4 Pair Unscreened Twisted Pair LiYY Data Cable, 0.5 mm², 20 AWG, 100m, Grey Sheath
Manufacturer / Brand Lapp
Manufacturer part number 0035172

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

Core colours in acc. with DIN 47100

Unitronic® LiYY (TP) Data Cable

From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.

Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.

Features and Benefits

• Fine wire or multi-strand flexible cord made from plain Cu wires
• Cores stranded in twisted pairs (TP)
• Pairs stranded in layers
• PVC outer sheath
• Flame-retardant

Applications

Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;

• Process control devices
• Measuring equipment
• Computer systems

Accessories

Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.

560-678 is an M12 Skintop Click Cable Gland
475-091 is an M16 Skintop Click Cable Gland
475-136 is an M20 Skintop Click Cable Gland
475-132 is an M25 Skintop Click Cable Gland
560-688 is an M32 Skintop Click Cable Gland


Specifications

Attribute Value
Brand Lapp
Number of Pairs 4
Cross Sectional Area 0.5 mm²
Cable Type LiYY
American Wire Gauge 20 AWG
Outer Diameter 8.7 mm
Cable Shape Twisted Pair
Shield Type U/UTP
Outer Sheath Material PVC
Sheath Colour Grey
Screened/Unscreened Unscreened
Voltage Rating 500 V
Fire Behaviour Flame Retardant
Length 100 m
Standards Met IEC60332-1
Checking stock...
IDR
4,922,487.70
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,922,487.7049,224.88
*price per unit indicative
"Lapp 4 Pair Unscreened Twisted Pair LiYY Data Cable, 0.5 mm², 20 AWG, 100m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda