Lapp 3 Core NYM-J Power Cable, 2.5 mm², 25 A, 50m, Grey PVC Sheath, 500 V

RS Stock No.:
5154269
Mfr. Prt No.:
16000213-2
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5154269
Product description Lapp 3 Core NYM-J Power Cable, 2.5 mm², 25 A, 50m, Grey PVC Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 16000213-2
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
RS stock number 5154269
Product description Lapp 3 Core NYM-J Power Cable, 2.5 mm², 25 A, 50m, Grey PVC Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 16000213-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

NYM-J installation cable

From Lapp, this NYM-J cable is a widely-used installation cable that is often found in domestic and commercial electrical wiring. The PVC sheathed cable is designed for use in plaster, brickwork and concrete, and is a common standard in construction and maintenance.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors, and even outdoors if protected from direct sunlight.

The cable should not be used in direct embedding in vibrated or compressed concrete.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Above, below, flush and recess routing

Applications

NYM-J cable is often used in fixed installations in domestic and commercial environments, typically when wiring electrical sockets to the mains power. It is similar to NYY-J cable which is used for the same applications, but is also suitable for outdoor use.


Specifications

Attribute Value
Brand Lapp
Cable Type NYM-J
Conductor Strand Type Solid
Core Strands 1.78 mm
Number of Cores 3
Cross Sectional Area 2.5 mm²
Conductor Material Bare Copper
Voltage Rating 500 V
Size of Strands 1.78 mm
Sheath Material PVC
Maximum Operating Temperature +60 °C
Sheath Colour Grey
Outer Diameter 10.4 mm
American Wire Gauge 13 AWG
Conductor Resistance 7.41 Ω/km
Insulation Material PVC
Current Rating 25 A
Fire Behaviour Flame Retardant
Minimum Operating Temperature -5 °C
Length 50 m
Standards Met Euroclass Eca
Type NYM-J
Checking stock...
IDR
5,842,163.22
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,842,163.2258,421.63
*price per unit indicative
"Lapp 3 Core NYM-J Power Cable, 2.5 mm², 25 A, 50m, Grey PVC Sheath, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda