Cypress Semiconductor CY7C68013A-128AXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 128-Pin TQFP

RS Stock No.:
1254135
Mfr. Prt No.:
CY7C68013A-128AXC
Brand:
Cypress Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254135
Product description Cypress Semiconductor CY7C68013A-128AXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 128-Pin TQFP
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY7C68013A-128AXC
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
RS stock number 1254135
Product description Cypress Semiconductor CY7C68013A-128AXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 128-Pin TQFP
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY7C68013A-128AXC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

USB Controllers, Hi-Speed USB Peripherals, EZ-USB, Cypress Semiconductor

EZ-USB AT2LP implements a bridge function between a USB port and one or two ATA- or ATAPI-based mass storage device ports.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.


Specifications

Attribute Value
Brand Cypress Semiconductor
Number of Transceivers 1
Data Rate 480 Mbps
IC Type Controller
Protocols Supported USB 1.1, USB 2.0
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type TQFP
Pin Count 128
Dimensions 20 x 14 x 1.4 mm
Height 1.4 mm
Length 20 mm
Maximum Operating Temperature +75 °C
Width 14 mm
Minimum Operating Temperature 0 °C
Checking stock...
IDR
404,036.28
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
1404,036.28
*price per unit indicative
"Cypress Semiconductor CY7C68013A-128AXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 128-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda