Rubbermaid Commercial Products 0.34 L General Purpose Spill Kit
- RS Stock No.:
- 1236013
- Mfr. Prt No.:
- FG425400YEL
- Brand:
- Rubbermaid Commercial Products

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1236013 |
| Product description | Rubbermaid Commercial Products 0.34 L General Purpose Spill Kit |
| Manufacturer / Brand | Rubbermaid Commercial Products |
| Manufacturer part number | FG425400YEL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Over The Spill Tablet
Over The Spill Pad Tablet consist of slip resistant pads used for quickly covering spills. The tablet backing is made from corrugated plastic and mounts onto flat surfaces or floor signs. The yellow pads have black warning messages and symbols in English and Spanish. The warning message reads as Caution Wet Floor. The pads are perforated and easily removed from the tablet plus they are strong, absorbent and mildew resistant.
Spillage Control Legislative Information
Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.
FEATURES and BENEFITS:
Tablet to any flat surface and floor signs
Tablet is made from corrugated plastic
Includes 25 absorbent pads
Highly visible – Yellow colour
Black warning message in English and Spanish
Warning message reads – Caution Wet Floor
Durable construction
Each pad is coded with a Universal caution symbol
Pads absorb up to 0.34 L of fluid
Pads made from melt blown polypropylene
Slip resistant
Mildew resistant
Strong
Absorbent
Dimensions – 4 x 35.6 cm
APPLICATIONS:
Leaks
Drips
Over spray
Chemicals
Oil
Water
Coolants
Solvents
Specifications
| Attribute | Value |
| Brand | Rubbermaid Commercial Products |
| Kit Contents | Absorbent Pads x 25, Plastic Tablet |
| Application | General Purpose |
| Absorbent Capacity | 0.34 L |
| Size | 0.3 (40.6 x 32 cm) kg |