COTTON GLOVE 7 – 8

RS Stock No.:
9182215
Mfr. Prt No.:
G86D
Brand:
Sibille
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
RS stock number 9182215
Product description COTTON GLOVE 7 - 8
Manufacturer / Brand Sibille
Manufacturer part number G86D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Cotton Glove Liners EN 420 EN 388

Cotton Glove Liners

Cotton glove liners which can be used under latex gloves. The G86 range cotton glove liners are lint free, sweat absorbent have excellent dexterity plus they come in two sizes, ladies 7 to 8 and men’s 9 to 11.

FEATURES and BENEFITS:
Can be used under latex gloves
Sweat absorbent
Lint free
Made from cotton
Excellent dexterity
Weight 70 g
Variety of sizes

EN 420
EN 388

SIZES:
G86D Ladies – size 7 to 8
G86H Men’s – size 9 to 11


Specifications

Attribute Value
Brand Sibille
Glove Size 8
Primary Glove Application General Purpose
Glove Material Cotton
Main Colour of Glove White
Number of Gloves 2
EN407 Thermal No
EN374 Chemical No
EN511 Cold No
Checking stock...
IDR
59,577.52
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
159,577.52
*price per unit indicative
"COTTON GLOVE 7 - 8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda