CERAMIC CAPACITOR KY X1-Y2 10NF 7.5MM

RS Stock No.:
9131188
Mfr. Prt No.:
DE2F3KY103MA3BM02F
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9131188
Product description CERAMIC CAPACITOR KY X1-Y2 10NF 7.5MM
Manufacturer / Brand Murata
Manufacturer part number DE2F3KY103MA3BM02F
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
RS stock number 9131188
Product description CERAMIC CAPACITOR KY X1-Y2 10NF 7.5MM
Manufacturer / Brand Murata
Manufacturer part number DE2F3KY103MA3BM02F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X Class - X1

Type KH and KY, DE2 Series (Class X1/Y2)

Safety Standard Certified Ceramic Capacitor
Basic Insulation


Specifications

Attribute Value
Brand Murata
Capacitance 10 nF
Voltage 250 Vrms
Series DE2
Tolerance ±20 %
Dielectric F
Diameter 14 mm
Depth 5 mm
Dimensions 14 (Dia.) x 5 mm
Temperature Coefficient -55 ? +20 %
Dielectric Material Family Ceramic
Suppression Class X1, Y2
Maximum Operating Temperature +85 °C
Tolerance Plus +20 %
Minimum Operating Temperature -25 °C
Terminal Type Radial
Tolerance Minus -20 %
Checking stock...
IDR
196,878.53
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1196,878.537,875.14
*price per unit indicative
"CERAMIC CAPACITOR KY X1-Y2 10NF 7.5MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda