Bahco 4 Piece Alloy Steel Spanner Set

RS Stock No.:
8766427
Mfr. Prt No.:
1RMA/S4
Brand:
Bahco
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
RS stock number 8766427
Product description Bahco 4 Piece Alloy Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 1RMA/S4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 4 Piece Ratchet Spanner Adapter Set

Designed with Bahco Dynamic Drive 12 point Ratchet Spanners in mind, these adapters fit into the ratchet ring and transform the spanner into a ratchet socket/bit wrench. With attachments for 1/4, 3/8, 1/2 in sockets and 1/4 in bits they’re an excellent choice to broaden your tool range while saving you space and time.

ISO 1174 and DIN 3120 standards
High performance alloy steel
High polish finish
1/4 in bit adapter has retaining ring
Supplied in a compact plastic storage case


Specifications

Attribute Value
Brand Bahco
Set Type Wrench Adopter Set
Sizes in Set 1/2 in, 1/4 in, 3/8 in
Series 1RMA
Number of Pieces 4
Material Alloy Steel
VDE/1000V Approved No
Checking stock...
IDR
865,132.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1865,132.72
*price per unit indicative
"Bahco 4 Piece Alloy Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda