T5 1 X 28W BATTEN 4FT / 1175MM
- RS Stock No.:
- 8513006
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8513006 |
| Product description | T5 1 X 28W BATTEN 4FT / 1175MM |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8513006 |
| Product description | T5 1 X 28W BATTEN 4FT / 1175MM |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Fluorescent T5 Batten Light Fitting
Introducing a range of RS PRO fluorescent T5 batten light fittings. These fluorescent battens feature a high-frequency soft start ballast as standard. The body of the batten light fitting are made from mild steel with a white finish, the lamp holders and end caps are made from polycarbonate.
Features and Benefits
• T5 batten light fitting
• Available in single or twin batten.
• IP20 rated
• Lamp type T5, not included
• Mild steel body white finish
• Polycarbonate lamp holder and end caps
Where would you fit them?
Fluorescent T5 battens can be ceiling or wall mounted
Where would you find them?
They are typically found in most industrial, retail, commercial, office and education applications.
Are lamps included?
Lamps are not included in the light fittings, a range of polycarbonate diffusers are available to buy separately.
RS PRO Fluorescent T5 Batten Light Fitting Options
Single Batten
• RS stock no: 851-3002 = 575 x 63 mm, 14 W
• RS stock no: 851-3006 = 1175 x 63 mm, 28 W
• RS stock no: 851-3018 = 1475 x 63 mm, 35 W
• RS stock no: 851-3021 = 1475 x 63 mm, 49 W
Twin Batten
• RS stock no: 851-3028 = 574 x 63 mm, 28 W
• RS stock no: 851-3034 = 1475 x 63 mm, 70 W
• RS stock no: 851-3037 = 1175 x 63 mm, 56 W
• RS stock no: 851-3046 = 1475 x 63 mm, 94 W
Diffusers
• RS stock no: 851-3052 = 1219 mm
• RS stock no: 851-3056 = 1524 mm
• RS stock no: 851-3059 = 610 mm
Our RS PRO range of ceiling lighting and lighting accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Typical Applications
• Multi-storey car parks
• Workshops
• Bathroom ceilings
• Garages
• Kitchens
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Batten Type | Single |
| Type | Single Batten |
| Length | 1.18 m |
| Width | 63 mm |
| Wattage | 28 W |
| Number of Lamps | 1 |
| Lamp Type | Fluorescent |
| Lamp Size | T5 |
| Voltage Rating | 230 V |
| Anti-corrosive | No |
| IP Rating | IP20 |