RS DARK GREY THERMOCHROME 2.85MM 500G

RS Stock No.:
8320668
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8320668
Product description RS DARK GREY THERMOCHROME 2.85MM 500G
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
RS stock number 8320668
Product description RS DARK GREY THERMOCHROME 2.85MM 500G
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS 3D Printer Filament TPLA

TPLA is a tough, easy to use high grade colour changing PLA type of filament. The dark grey colour will change to natural above 29?C, but much faster above 33?C or higher. Other features are according our slightly modified PLA product, so tougher and less brittle as a regular PLA. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Note

Due to its low tendency to warp TPLA can also be printed without a heated bed. If you have a heated bed the recommended temperature is ±35-60?C.
TPLA can be used on all common desktop FDM or FFF technology 3D printers

Colour changing grey-natural >33?C
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend


Specifications

Attribute Value
Brand RS PRO
Material Type PLA
Printing Technology FDM
Machine Specific No
Colour Thermochromatic Dark Grey
For Use With Common Desktop 3D Printers
Weight 500 g
Diameter 2.85 mm
Printing Material TPLA
Checking stock...
IDR
823,910.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1823,910.95
*price per unit indicative
"RS DARK GREY THERMOCHROME 2.85MM 500G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda