Lapp 2 Core Unscreened Data Cable, 0.14 mm², Grey PVC Sheath, 100m, 26 AWG

RS Stock No.:
4451395
Mfr. Prt No.:
0028202
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4451395
Product description Lapp 2 Core Unscreened Data Cable, 0.14 mm², Grey PVC Sheath, 100m, 26 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0028202
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
RS stock number 4451395
Product description Lapp 2 Core Unscreened Data Cable, 0.14 mm², Grey PVC Sheath, 100m, 26 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0028202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

Core colours in acc. with DIN 47100

Unitronic® LiYY data cable

From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.

The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.

This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.

Features and Benefits

• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C

Applications

The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;

• Process and control equipment
• Office machines
• Measuring equipment

Accessories

Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.

• 361-9994 is an M12 IP68 Skintop ST-M Cable Gland
• 365-8422 is an M16 IP68 Skintop ST-M Cable Gland
• 365-8438 is an M20 IP68 Skintop ST-M Cable Gland
• 365-8444 is an M25 IP68 Skintop ST-M Cable Gland
• 362-0001 is an M32 IP68 Skintop ST-M Cable Gland
• 362-0017 is an M40 IP68 Skintop ST-M Cable Gland
• 362-0023 is an M50 IP68 Skintop ST-M Cable Gland


Specifications

Attribute Value
Brand Lapp
Series UNITRONIC LiYY
Core Strands 18/0.10 mm
Number of Cores 2
Cross Sectional Area 0.14 mm²
Minimum Bend Radius Fixed - 4 x D Occasional flexing - 10 x D
Conductor Material Copper
Voltage Rating 350 V
Earth Cable No
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Unscreened
Outer Diameter 3.2 mm
Sheath Material Polyvinyl Chloride PVC
Fire Behaviour Flame Retardant
American Wire Gauge 26 AWG
Conductor Resistance 138 Ω/km
Insulation Material PVC
Current Rating 3 A
Minimum Operating Temperature -40 °C
Filler Material Non-Wicking Filler
Length 100 m
Oil Resistant Yes
Checking stock...
IDR
415,364.40
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1415,364.404,153.64
*price per unit indicative
"Lapp 2 Core Unscreened Data Cable, 0.14 mm², Grey PVC Sheath, 100m, 26 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda