RS PRO 3 Core Unscreened YY Control Cable, 0.34 mm², Grey PVC Sheath, 100m, 22 AWG

RS Stock No.:
1368197
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368197
Product description RS PRO 3 Core Unscreened YY Control Cable, 0.34 mm², Grey PVC Sheath, 100m, 22 AWG
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
RS stock number 1368197
Product description RS PRO 3 Core Unscreened YY Control Cable, 0.34 mm², Grey PVC Sheath, 100m, 22 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Hiflex-Y Unshielded Cable

RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.

Features and Benefits

Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant


Specifications

Attribute Value
Brand RS PRO
Control Cable Type YY
Series LiYY
Screened/Unscreened Unscreened
Outer Diameter 4.1 mm
Number of Cores 3
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Cross Sectional Area 0.34 mm²
Maximum Operating Temperature +70 °C
Sheath Colour Grey
Cable Shape Multicore
Minimum Bend Radius 15 x 4.1 (Moved), 7 x 4.1 (Fixed)
Insulation Material PVC
Conductor Resistance 58.9 Ω/km
Current Rating 6 A
Conductor Material Copper
Voltage Rating 300 V
Earth Cable No
Fire Behaviour Flame Retardant
Minimum Operating Temperature -30 °C
Filler Material PVC
Length 100 m
Checking stock...
IDR
2,182,970.68
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,182,970.6821,829.71
*price per unit indicative
"RS PRO 3 Core Unscreened YY Control Cable, 0.34 mm², Grey PVC Sheath, 100m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda