PUZZI 30/ 4 * GB

RS Stock No.:
2017313
Mfr. Prt No.:
11011230
Brand:
Karcher

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2017313
Product description PUZZI 30/ 4 * GB
Manufacturer / Brand Karcher
Manufacturer part number 11011230
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
RS stock number 2017313
Product description PUZZI 30/ 4 * GB
Manufacturer / Brand Karcher
Manufacturer part number 11011230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Karcher
Application Carpet
Colour Black
Depth 460 mm
Height 930 mm
Width 470 mm
Weight 26 kg
Plug Type Type G - British 3-pin
Cable Length 15 m
Capacity 30 L
Checking stock...
IDR
39,910,645.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,910,645.00
*price per unit indicative
"PUZZI 30/ 4 * GB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda