Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm
- RS Stock No.:
- 7248919
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
| RS stock number | 7248919 |
| Product description | Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thermal Shock Resistant | Yes |
| Width | 495 mm |
| Thermal Conductivity | 0.05 W/mK, 0.08 W/mK, 0.11 W/mK, 0.15 W/mK, 0.2 W/mK, 0.26 W/mK |
| Material | Superwool 607 Fibre |
| Flame Retardant | Yes |
| Maximum Operating Temperature | +1150 °C |
| Thickness | 10 mm |
| Density | 350 kg/m³ |
| Length | 595 mm |
| Form | Sheet |