Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 610mm x 4mm
- RS Stock No.:
- 7248909
- Brand:
- RS PRO
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
| RS stock number | 7248909 |
| Product description | Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 610mm x 4mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thermal Shock Resistant | Yes |
| Width | 610 mm |
| Thermal Conductivity | 0.04 W/mK, 0.07 W/mK, 0.1 W/mK, 0.14 W/mK, 0.19 W/mK, 0.25 W/mK |
| Material | Calcium-Magnesium Silicate |
| Flame Retardant | Yes |
| Maximum Operating Temperature | +1200 °C |
| Thickness | 4 mm |
| Density | 210 kg/m³ |
| Length | 2 m |
| Form | Sheet |