PRESSURE REGULATOR 4MM

RS Stock No.:
1259897
Mfr. Prt No.:
LRMA-QS-4
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259897
Product description PRESSURE REGULATOR 4MM
Manufacturer / Brand Festo
Manufacturer part number LRMA-QS-4
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
RS stock number 1259897
Product description PRESSURE REGULATOR 4MM
Manufacturer / Brand Festo
Manufacturer part number LRMA-QS-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Festo LRMA Series Pressure Regulators

Festo LRMA series pressure regulator maintains a constant output pressure on the secondary side independent of pressure fluctuations on the primary side and air consumption. The primary pressure at the screw-in thread is reduced when air is exhausted from the QS push in connector. The LRMA series features a pressure gauge to give visible feedback from the unit.

Features and Benefits

Visible pressure gauge indicator
With threaded and push in connector
Push in connector can be rotated 360°


Specifications

Attribute Value
Brand Festo
Port Connection Push In 4 mm
Maximum Input Pressure 9 bar
Maximum Flow Rate 124 L/min
Typical Flow Rate 36 ? 124 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Overall Width 15 mm
Overall Dimensions 44 x 15 x 63 mm
Overall Height 63 mm
Overall Length 44 mm
Checking stock...
IDR
1,057,710.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,057,710.76
*price per unit indicative
"PRESSURE REGULATOR 4MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda