230V IP65 8W FIRE-RATED DOWNLIGHT 3000K
- RS Stock No.:
- 1256901
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1256901 |
| Product description | 230V IP65 8W FIRE-RATED DOWNLIGHT 3000K |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1256901 |
| Product description | 230V IP65 8W FIRE-RATED DOWNLIGHT 3000K |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Display/Accent Downlighters
RS Pro LED IP65 Fire Rated Downlight
This RS Pro IP65 fire rated downlight uses the latest SMD (Surface Mount Device) LED chip technology and are in black with three easy to fit coloured bezels (not included). These downlights are fully dimmable using most trailing or leading-edge dimmers. The low profile aluminium heat sink ensures that heat is dispersed evenly away from the heat source. The fire-rated LED downlights offer an efficient alternative to the halogen lights with a high lumen output, reduced maintenance and long lifetime hours. These downlights can be customisable with different coloured bezels (not included).
If installed with the IC Cage (RS 1256905) the RS Pro downlight is IC rated for use under standard insulation.
Features and Benefits
SMD LED downlight
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP65S
Bezel alternatives
Chrome - RS 1256902
Brushed Chrome - RS 1256903
White - RS 1256904
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Lamp Type | LED |
| Type | Downlight |
| IP Fire Rating | IP65 |
| Voltage Rating | 230 V ac |
| Depth | 90 mm |
| Dimensions | 80 x 90 mm |
| Diameter | 80 mm |
| Wattage | 8 W |
| Colour Temperature | 3000 K |
| Cut-out Size | 65 mm |
| Light Colour | Warm White |
| Dimmable | Yes |
| EU Energy Efficiency Rating | A+ |
| Current Rating | 41 mA |
| Standards Met | BS EN 60598, CE, IP65 |
| Lamp Supplied | Yes |
| Finish | White |
| Diffuser Finish | Clear |