SCRUFFS SWITCHBACK NUBUCK BOOT SIZE 8/42
- RS Stock No.:
- 1249526
- Mfr. Prt No.:
- T51447
- Brand:
- Scruffs

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1249526 |
| Product description | SCRUFFS SWITCHBACK NUBUCK BOOT SIZE 8/42 |
| Manufacturer / Brand | Scruffs |
| Manufacturer part number | T51447 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
General Industrial Footwear
Scruffs Switchback Safety Boots
Scruffs SWITCHBACK series safety hiker work-boots are a mid-ankle work-boot with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Switchback work-boot including a lightweight composite and pierce resistant mid-sole. Further protection is provided by the SRA rated slip resistant sole and hard-wearing Nubuck leather. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Switchback safety boot provides good protection with the impact resistant toe cap, anti-penetration sole plus is lightweight and comfortable. The heel control sole design and sports inner sole all add to the comfort of this boot when wearing for long periods.
FEATURES and BENEFITS:
Mid ankle hiker work-boot
Steel toe cap – impact to 200 Joules, 1500 kN compression
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant
Nubuck upper
Heat resistant outsole
Padded tongue and ankle collar
Laced, reinforced eyelets
Front and side pull tabs
Heel control sole design
Cushioned sports inner sole
S3 SRA HRO rated
Lightweight
Hard-wearing
Durable
Comfortable
Various sizes and colours available
PROTECTION:
Steel toe cap – impact to 200 Joules, 1500 kN compression
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant
Specifications
| Attribute | Value |
| Brand | Scruffs |
| Shoe Size UK | 8 |
| Shoe Size EU | 42 |
| Shoe Size US | 9 |
| Gender | Men |
| Colour | Tan |
| Safety Toe | Yes |
| Safety Toe Type | Steel |
| Safety Rating EN ISO 20345 | S3 |
| Series | Switchback |
| Anti-Static | Yes |
| Resistant To | Hot Contact, Impact, Pierce, Water Penetration |
| Closure Type | Lace Up |
| Midsole Type | Composite |
| Anti-Slip | Yes |
| Water Resistant | Yes |
| Additional Safety Features | HRO |
| Penetration Resistant | Yes |
| Slip Resistance Rating | SRA |
| Upper Material | Nubuck |
| ESD Safe | No |