FIXED INDUCTOR 24NH 500MA 210 MOHM

RS Stock No.:
1248181
Mfr. Prt No.:
LQW18AN24NG00D
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248181
Product description FIXED INDUCTOR 24NH 500MA 210 MOHM
Manufacturer / Brand Murata
Manufacturer part number LQW18AN24NG00D
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
RS stock number 1248181
Product description FIXED INDUCTOR 24NH 500MA 210 MOHM
Manufacturer / Brand Murata
Manufacturer part number LQW18AN24NG00D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.


Specifications

Attribute Value
Brand Murata
Inductance 24 nH
Maximum DC Current 500 mA
Package/Case 1608
Length 1.6 mm
Depth 0.8 mm
Height 0.8 mm
Dimensions 1.6 x 0.8 x 0.8 mm
Tolerance ±2 %
Maximum DC Resistance 210 m?
Series LQW18A
Core Material Non-Magnetic Ceramic
Maximum Self Resonant Frequency Minimum of 3800 MHz
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Minimum Quality Factor 40
Checking stock...
IDR
186,179.75
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1186,179.751,861.80
*price per unit indicative
"FIXED INDUCTOR 24NH 500MA 210 MOHM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda