Superwool Fibre Thermal Insulating Sheet, 3.6m x 610mm x 13mm

RS Stock No.:
1372238
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
RS stock number 1372238
Product description Superwool Fibre Thermal Insulating Sheet, 3.6m x 610mm x 13mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 3.6 m
Thermal Shock Resistant Yes
Width 610 mm
Thermal Conductivity 0.69 W/mK
Thickness 13 mm
Material Superwool Fibre
Density 160 kg/m³
Form Sheet
Checking stock...
IDR
3,583,776.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,583,776.63
*price per unit indicative
"Superwool Fibre Thermal Insulating Sheet, 3.6m x 610mm x 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products