7 CORE TRAILER CABLE, 25M

RS Stock No.:
1223067
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1223067
Product description 7 CORE TRAILER CABLE, 25M
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
RS stock number 1223067
Product description 7 CORE TRAILER CABLE, 25M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Trailer Cable, 7 Core

A trailer interconnection cable consisting of one central core of 2mm² and six surrounding cores of 1mm².


Specifications

Attribute Value
Brand RS PRO
Number of Cores 7
Cross Sectional Area 1 (6 Core) mm², 2 (1 Core) mm²
Sheath Colour Black
Current Rating 17.5 A @ 2 mm², 8.75 A @ 1 mm²
Length 25 m
Voltage Rating 300 V
Outer Diameter 10.2 mm
Sheath Material Polyvinyl Chloride PVC
Series Interconnection
Maximum Operating Temperature +80 °C
Conductor Strand Type Stranded
Conductor Resistance <14.1 ?/km
Insulation Material PVC
Conductor Material Copper
Size of Strands 1.3 mm, 1.84 mm
Checking stock...
IDR
734,859.34
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1734,859.3429,394.37
*price per unit indicative
"7 CORE TRAILER CABLE, 25M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda