AC1900 NIGHTHAWK WIFI RANGE EXTENDER

RS Stock No.:
1218115
Mfr. Prt No.:
EX7000-100UKS
Brand:
Netgear

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218115
Product description AC1900 NIGHTHAWK WIFI RANGE EXTENDER
Manufacturer / Brand Netgear
Manufacturer part number EX7000-100UKS
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
RS stock number 1218115
Product description AC1900 NIGHTHAWK WIFI RANGE EXTENDER
Manufacturer / Brand Netgear
Manufacturer part number EX7000-100UKS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

NETGEAR Nighthawk AC1900 WiFi Range Extender

The Netgear Nighthawk AC1900 WiFi Range Extender works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the whole-home connectivity you need for iPads, smartphones and laptops

Dual band WiFi up to 1900 Mbps
700 mW high-powered design for ultimate range
Dual-core 1 GHz processor for max WiFi performance
Three external antennas for maximum signal coverage
FastLane technology improves performance using both WiFi bands


Specifications

Attribute Value
Brand Netgear
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band 2.4 GHz, 5 GHz
Wireless Data Rate 1900 Mbit/s
Checking stock...
IDR
3,964,946.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,964,946.89
*price per unit indicative
"AC1900 NIGHTHAWK WIFI RANGE EXTENDER" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda