BLACK TRIPLE COAXIAL VIDEO CABLE 100M

RS Stock No.:
7492475
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7492475
Product description BLACK TRIPLE COAXIAL VIDEO CABLE 100M
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
RS stock number 7492475
Product description BLACK TRIPLE COAXIAL VIDEO CABLE 100M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Triple Coax SCART RGB Cable

A 75? triple coaxial video cable intended for professional video and TV applications. The three coaxial cores are colour coded, red, blue and green, to aid identification. Each core is 0.35mm solid annealed copper wire with foam polyethelene dielectric and tinned copper braid. The outer sheath is PVC.,Connector/cable group E (for individual cores).


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
Connector B Unterminated
Sheath Colour Black
Reel Length 100 m
Characteristic Impedance 75 ?
Attenuation 2.8 dB/100m @ 1.5 MHz, 20 dB/100m @ 100 MHz, 47 dB/100m @ 500 MHz
Connector A Unterminated
Outer Diameter 7.2 mm
Length 100 m
Checking stock...
IDR
3,291,133.53
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,291,133.5332,911.34
*price per unit indicative
"BLACK TRIPLE COAXIAL VIDEO CABLE 100M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda