VACUUM PUMP,1.0MM NOZZLE 34 NL/MIN

RS Stock No.:
0725232
Mfr. Prt No.:
ZH10BS-06-06
Brand:
SMC
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
RS stock number 0725232
Product description VACUUM PUMP,1.0MM NOZZLE 34 NL/MIN
Manufacturer / Brand SMC
Manufacturer part number ZH10BS-06-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Single Stage Box Type Vacuum Ejector

Note

Air consumption and suction flow figures given at 4.5 bar

Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure

LD725210-01LF725210-10LE725210-01LI725210-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series ZH
Nozzle Diameter 1 mm
Silencer Yes
Maximum Vacuum Pressure -88 kPa
Maximum Input Pressure 0.45 MPa
Maximum Suction Flow 24 L/min
Checking stock...
IDR
735,488.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1735,488.68
*price per unit indicative
"VACUUM PUMP,1.0MM NOZZLE 34 NL/MIN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda