RS PRO Male SMB to Male SMB Coaxial Cable, RG174, 50 Ω, 1m, Terminated

RS Stock No.:
5260465
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5260465
Product description RS PRO Male SMB to Male SMB Coaxial Cable, RG174, 50 Ω, 1m, Terminated
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
RS stock number 5260465
Product description RS PRO Male SMB to Male SMB Coaxial Cable, RG174, 50 Ω, 1m, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Black Male SMB to Male SMB Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality Male SMB to Male coaxial cables.
Constructed out of industry-standard components, these flexible cables feature a Male SMB connector on either end, designed to carry signals over long distances and are easy to install.

Note

SMB Plugs have a female basket within a male coupling mechanism, while SMB Jacks contain a male centre pin

Features and benefits

  • Various lengths offered in this range of coaxial cables. 300mm (5260443), 1m (5260465) and 500mm (5260459)

  • High performance cable assembly

  • Strong black sheath

  • Terminated at each end with high quality SMB connectors

  • Impedance of 50 ohms

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Terminated
Connector A SMB
Sheath Colour Black
Connector A Gender Male
Connector B SMB
Characteristic Impedance 50 Ω
Length 1 m
Coaxial Type RG174
Connector B Gender Male
Checking stock...
IDR
448,090.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1448,090.08
*price per unit indicative
"RS PRO Male SMB to Male SMB Coaxial Cable, RG174, 50 Ω, 1m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda