EXTERNAL 4 PAIR DROPWIRE (CW1417) CAD55M

RS Stock No.:
0411817
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0411817
Product description EXTERNAL 4 PAIR DROPWIRE (CW1417) CAD55M
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
RS stock number 0411817
Product description EXTERNAL 4 PAIR DROPWIRE (CW1417) CAD55M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

External Dropwire Telephone Cable

This cable is designed for overhead distribution lines, typically from a telegraph pole to the customer's premises.

0.5mm plain solid copper pairs insulated with solid polyethylene and wrapped with a polyester tape
3 x brass coated steel support strands insulated with PVC
Sheathed overall with a medium density black polyethylene sheath.


Specifications

Attribute Value
Brand RS PRO
BT Specification CW1417
Number of Cores 8
Outer Sheath Material PE
Reel Length 350 m
Conductor Material Bare Annealed Copper
Sheath Colour Black
Number of Strands 3
Outer Diameter 5.5 mm
Cable Shape Multicore
Voltage Rating 300 V
Checking stock...
IDR
3,530,072.95
Out of stock
Price Reel (1 Reel of 350 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,530,072.9510,085.92
*price per unit indicative
"EXTERNAL 4 PAIR DROPWIRE (CW1417) CAD55M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda