GREY 3CORE CY CONTROL CABLE,1SQ.MM 100M

RS Stock No.:
0369084
Mfr. Prt No.:
CYSC03.00100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0369084
Product description GREY 3CORE CY CONTROL CABLE,1SQ.MM 100M
Manufacturer / Brand Belden
Manufacturer part number CYSC03.00100
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
RS stock number 0369084
Product description GREY 3CORE CY CONTROL CABLE,1SQ.MM 100M
Manufacturer / Brand Belden
Manufacturer part number CYSC03.00100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Note

CY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Note

(4-core only) In accordance with 2004 European Harmonised colours for installation cable.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard


Specifications

Attribute Value
Brand Belden
Number of Cores 3
Cross Sectional Area 1 mm²
Length 100 m
Current Rating 10 A
Outer Diameter 7.45 mm
Voltage Rating 300/500 V
Sheath Colour Grey
American Wire Gauge 17 AWG
Earth Cable Yes
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +70 °C
Sheath Material Polyvinyl Chloride PVC
Series Belden CY
Core Strands 32/0.2 mm
Minimum Bend Radius 10 x D
Conductor Material Copper
Screen Type Tinned Copper Braid
Conductor Resistance 19.5 ?/km
Insulation Material PVC
Screened/Unscreened Screened
Checking stock...
IDR
2,374,080.26
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,374,080.2623,740.80
*price per unit indicative
"GREY 3CORE CY CONTROL CABLE,1SQ.MM 100M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda