Belden Coaxial Cable, URM67, 50 Ω, 50m, Unterminated

RS Stock No.:
5218127
Mfr. Prt No.:
URM67.0050
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5218127
Product description Belden Coaxial Cable, URM67, 50 Ω, 50m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number URM67.0050
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
RS stock number 5218127
Product description Belden Coaxial Cable, URM67, 50 Ω, 50m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number URM67.0050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details


Specifications

Attribute Value
Brand Belden
Connector B Unterminated
Reel Length 50 m
Length 50 m
Coaxial Type URM67
Terminated/Unterminated Unterminated
Characteristic Impedance 50 Ω
Conductor Strand Type Stranded
Sheath Colour Black
Attenuation 18.6 dB/100m @ 600MHz, 25.2 dB/100m @ 1GHz, 6.8 dB/100m @ 100MHz, 9.9 dB/100m @ 200MHz
Connector A Unterminated
Outer Diameter 10.3 mm
Checking stock...
IDR
2,840,735.87
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,840,735.8756,814.72
*price per unit indicative
"Belden Coaxial Cable, URM67, 50 Ω, 50m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda