Belden Unterminated to Unterminated Coaxial Cable, RG213, 50 Ω, 100m, Unterminated

RS Stock No.:
5217972
Mfr. Prt No.:
MRG2130.00100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5217972
Product description Belden Unterminated to Unterminated Coaxial Cable, RG213, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG2130.00100
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
RS stock number 5217972
Product description Belden Unterminated to Unterminated Coaxial Cable, RG213, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG2130.00100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Belden RG213/U Coaxial Cable

The Belden RG213/U coaxial cable by has an outer diameter of 10.3 mm and a reel length of 100 m. This Coax cable has a capacitance of 101 pF/m, a velocity ratio of 66%.

Features and Benefits

• A coaxial communication cable, great for communicating!
• Black polyvinyl chloride (PVC) outer sheath
• Bare inner conductor with PE Insulation
• Impedance of 50 Ohm

Typical Applications

• Low and high power RF connections


Specifications

Attribute Value
Brand Belden
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Connector B Unterminated
Sheath Colour Black
Reel Length 100 m
Characteristic Impedance 50 Ω
Connector A Unterminated
Outer Diameter 10.3 mm
Attenuation 1.5 dB/100m @ 5 MHz
Length 100 m
Coaxial Type RG213
Voltage Rating 3000 V dc
Velocity ratio 66 %
Operating Temperature Range -40 → +70 °C
Sheath Material Polyvinyl Chloride PVC
Shielding Bare Copper Braid
Minimum Operating Temperature -40 °C
Insulation Material PE
Manufacturer Part No. MRG2130.00100
Core Strands 7/0.75
Series MRG2130
Conductor Material Bare Copper
Size of Strands 13 AWG
Capacitance 100 pF/m
Maximum Operating Temperature +70 °C
Number of Strands 7
Checking stock...
IDR
11,187,042.95
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
111,187,042.95111,870.43
*price per unit indicative
"Belden Unterminated to Unterminated Coaxial Cable, RG213, 50 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda