KS 1444 ENCLOSURE

RS Stock No.:
0107928
Mfr. Prt No.:
KS1444500
Brand:
Rittal
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
RS stock number 0107928
Product description KS 1444 ENCLOSURE
Manufacturer / Brand Rittal
Manufacturer part number KS1444500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rittal KS Series Plastic Enclosures

The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.

Note

Stock no. 107-940 has a glazed acrylic viewing window.


Specifications

Attribute Value
Brand Rittal
External Height 400 mm
External Width 400 mm
External Depth 200 mm
Body Material PET
Transparent Door No
IP Rating IP56
Chassis Plate Yes
Door Lock Type Double Lock System
Gland Plate No
Colour Grey
Series KS
Fixing Kit No
Internal Mounting Type Panel
External Mounting Type Bracket
Checking stock...
IDR
2,462,292.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,462,292.75
*price per unit indicative
"KS 1444 ENCLOSURE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda