Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green

RS Stock No.:
2546479
Mfr. Prt No.:
DZ5CE062
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2546479
Product description Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green
Manufacturer / Brand Schneider Electric
Manufacturer part number DZ5CE062
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
RS stock number 2546479
Product description Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green
Manufacturer / Brand Schneider Electric
Manufacturer part number DZ5CE062

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Schneider Electric Cable Ends

Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.


Specifications

Attribute Value
Brand Schneider Electric
Maximum Wire Size mm² 6 mm²
Pin Diameter 3.9 mm
Number of Entries 1
Insulation Material Plastic
Colour Green
Pin Length 11.5 mm
Insulation Insulated
Maximum Wire Size AWG 10 AWG
Overall Length 20 mm
Series DZ5CE
Checking stock...
IDR
899,536.64
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1899,536.648,995.37
*price per unit indicative
"Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda