Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey

RS Stock No.:
1778748
Mfr. Prt No.:
0 376 66
Brand:
Legrand

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1778748
Product description Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey
Manufacturer / Brand Legrand
Manufacturer part number 0 376 66
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
RS stock number 1778748
Product description Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey
Manufacturer / Brand Legrand
Manufacturer part number 0 376 66

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Starfix® cable ends

Note

Stock numbers - RS 177-8732 and RS 177-8748 are refills for the crimping kit RS <a href="#" title="669-3661">669-3661


Specifications

Attribute Value
Brand Legrand
Maximum Wire Size mm² 2.5 mm²
Pin Diameter 2.6 mm
Number of Entries 1
Insulation Material Polyamide
Colour Grey
Pin Length 8 mm
Insulation Insulated
Overall Length 14.5 mm
Series Starfix
Checking stock...
IDR
2,926,850.56
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(IDR)Per Unit(IDR)
12,926,850.562,926.85
*price per unit indicative
"Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda