Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue
- RS Stock No.:
- 1778710
- Mfr. Prt No.:
- 0 376 62
- Brand:
- Legrand

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1778710 |
| Product description | Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 0 376 62 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Starfix® cable ends
Note
Stock numbers - RS 177-8732 and RS 177-8748 are refills for the crimping kit RS <a href="#" title="669-3661">669-3661
Specifications
| Attribute | Value |
| Brand | Legrand |
| Maximum Wire Size mm² | 0.75 mm² |
| Pin Diameter | 1.5 mm |
| Number of Entries | 1 |
| Insulation Material | Polyamide |
| Colour | Blue |
| Pin Length | 8 mm |
| Insulation | Insulated |
| Overall Length | 14.5 mm |
| Series | Starfix |