EXACT Countersink67 mm x25mm1 Piece

RS Stock No.:
0499368
Mfr. Prt No.:
4405722
Brand:
EXACT
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
RS stock number 0499368
Product description EXACT Countersink67 mm x25mm1 Piece
Manufacturer / Brand EXACT
Manufacturer part number 4405722

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

90° countersink, triple-blade, HSS-E

HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74


Specifications

Attribute Value
Brand EXACT
Head Diameter 25 mm
Drill Bit Type Countersink
Countersink Angle 90 °
Number of Flutes 3
Material HSS-E
Overall Length 67 mm
Number of Pieces 1
Shank Diameter 10 mm
Checking stock...
IDR
554,658.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1554,658.32
*price per unit indicative
"EXACT Countersink67 mm x25mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda