HY Electronic Corp GBJ5010, Bridge Rectifier, 50A 1000V, 4-Pin GBJ

RS Stock No.:
9235404
Mfr. Prt No.:
GBJ5010
Brand:
HY Electronic Corp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9235404
Product description HY Electronic Corp GBJ5010, Bridge Rectifier, 50A 1000V, 4-Pin GBJ
Manufacturer / Brand HY Electronic Corp
Manufacturer part number GBJ5010
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
RS stock number 9235404
Product description HY Electronic Corp GBJ5010, Bridge Rectifier, 50A 1000V, 4-Pin GBJ
Manufacturer / Brand HY Electronic Corp
Manufacturer part number GBJ5010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifiers

Bridge Rectifier - GBJ Series

The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Flammability classification UL94V-0
Low forward voltage drop
High current capability


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 50 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Through Hole
Package Type GBJ
Pin Count 4
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 500 µA
Length 30.3 mm
Height 19.7 mm
Width 4.8 mm
Dimensions 30.3 x 4.8 x 19.7 mm
Checking stock...
IDR
203,591.49
Out of stock
Price Tube (1 Tube of 15)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1203,591.4913,572.77
*price per unit indicative
"HY Electronic Corp GBJ5010, Bridge Rectifier, 50A 1000V, 4-Pin GBJ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda