Eaton 2P, 32A Instantaneous RCD, Trip Sensitivity 30mA, Type C, DIN Rail Mount
- RS Stock No.:
- 9228752
- Mfr. Prt No.:
- 236305 PKNM-32/1N/C/003-MW
- Brand:
- Eaton

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9228752 |
| Product description | Eaton 2P, 32A Instantaneous RCD, Trip Sensitivity 30mA, Type C, DIN Rail Mount |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 236305 PKNM-32/1N/C/003-MW |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9228752 |
| Product description | Eaton 2P, 32A Instantaneous RCD, Trip Sensitivity 30mA, Type C, DIN Rail Mount |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 236305 PKNM-32/1N/C/003-MW |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Eaton RCD/MCD - PKNM Series
Introducing Eaton's range of PKNM RCD's, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off of electricity where there is a fault. The device monitors the in going and outgoing current flow and trips when an imbalance occurs. These RCD's are commonly installed in applications where there are exposed wires, prone to overheating or earth faults. Each device from the PKNM range incorporates a red and green contact position indicator.
The range also features a 3 position DIN clip which is to help prevent the removal of the appliance.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Number of Poles | 2 |
| Model Number | PKNM-32/1N/C/003-MW |
| Current Rating | 32 A |
| Trip Sensitivity | 30 mA |
| Rated AC Voltage | 230 V |
| Mounting Style | DIN Rail Mount |
| Range | PKNM |
| Break Time | Instantaneous |
| Series | PKNM |
| Circuit Breaker Type | RCD |
| Overall Dimensions | 35 x 65.5 x 80 mm |
| Reset Actuator Type | Toggle Switch |
| Overall Depth | 80 mm |
| Terminal Contact Type | Screw |
| Overall Length | 35 mm |
| Tripping Characteristics | Type C |
| Overall Width | 65.5 mm |
| Standards Met | EN 61439 |