Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load

RS Stock No.:
9221940
Mfr. Prt No.:
SSM1A312BD
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9221940
Product description Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSM1A312BD
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
RS stock number 9221940
Product description Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSM1A312BD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Schneider Solid State Relays

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span


Specifications

Attribute Value
Brand Schneider Electric
Minimum Load Current 0.00015 A
Maximum Load Current 12 A
Mounting Type DIN Rail
Minimum Load Voltage 48 V ac
Maximum Load Voltage 600 V ac
Minimum Control Voltage 4 V dc
Maximum Control Voltage 32 V dc
Switching Type AC
Contact Configuration SPNO
Terminal Type Screw
Output Device SCR
Maximum Turn On Time 1/2 cycles
Dimensions 18.29 x 83.69 x 87.66 mm
Control Voltage Range 4 → 32 V dc
Load Voltage Range 48 → 600 V ac
Depth 83.69 mm
Relay Type Single Channel Relay
Number of Poles 1
Capacitance 10 pF
Height 87.66 mm
Off State Leakage Current 0.2 mA
Length 18.29 mm
Operating Temperature Range -30 → +80 °C
Special Features Integrated Heat Sinks for Effective Thermal Management & Space Savings
Standards Met CE, CSA, UL
Checking stock...
IDR
670,247.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1670,247.10
*price per unit indicative
"Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products