NewLink HDMI Extender Pair 35m, 4096 x 2160

RS Stock No.:
9186816
Mfr. Prt No.:
NLHDMI-RP4K
Brand:
NewLink

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9186816
Product description NewLink HDMI Extender Pair 35m, 4096 x 2160
Manufacturer / Brand NewLink
Manufacturer part number NLHDMI-RP4K
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
RS stock number 9186816
Product description NewLink HDMI Extender Pair 35m, 4096 x 2160
Manufacturer / Brand NewLink
Manufacturer part number NLHDMI-RP4K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HDMI Repeater up to 35 m

The HDMI repeater is used to chain two HDMI cables together to create a longer HDMI extension. It works by regenerating the high definition video and digital audio it receives from the source, transmitting it along the second cable for perfect display at a distance of up to 35 m.

Extend cable length up to 35 metres
Maximum input: 20m (using 24 AWG cable)
Maximum output: 15m (using 24 AWG cable)
Supports: 4k x 2k, 1080p and 3D
Bandwidth: 10.2 Gbps
Input: 1x HDMI female port
Output: 1x HDMI female port
Dimensions: 51 (L) x 28 (W) x 13 (H)mm


Specifications

Attribute Value
Brand NewLink
Type Extender Pair
Video Connection Type HDMI
Number of Video Ports 1
Maximum Resolution 4096 x 2160
Extension Distance 35 m
Audio Connection Type HDMI
Checking stock...
IDR
257,400.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1257,400.06
*price per unit indicative
"NewLink HDMI Extender Pair 35m, 4096 x 2160" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda