SIP Plasma Cutter 10mm Cutting Range

RS Stock No.:
9185119
Mfr. Prt No.:
05785
Brand:
SIP

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9185119
Product description SIP Plasma Cutter 10mm Cutting Range
Manufacturer / Brand SIP
Manufacturer part number 05785
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
RS stock number 9185119
Product description SIP Plasma Cutter 10mm Cutting Range
Manufacturer / Brand SIP
Manufacturer part number 05785

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Plasma 46 Plasma Cutter

The Plasma 46 cutter is a light weight portable cutter providing you with fast and accurate clean cutting plus, is excellent for cutting steel, stainless steel, copper, bronze and aluminium. With an excellent duty cycle this powerful and reliable cutter has many extra benefits such as a digital display, adjustable cool down time plus this cutter can cut through 10 mm mild steel.

APPROVALS : CE Approved

FEATURES and BENEFITS:
Input current 16 A
Input voltage 230 V
Output 230 V
Output current range 10 to 40 A
Cutting Voltage 90 V
Duty cycle 40 A @ 60%
Compressed air 150 L/min 4.5 bar
Adjustable cool down time
Digital display
Lightweight
Portable
Energy efficient
CE Approved

APPLICATIONS:
Mild steel
Carbon steel
Stainless steel
Alloy steel
Copper
Bronze
Aluminium
Other non-ferrous metals

DIMENSIONS:
Height 475 mm
Width 220 mm
Length 520 mm
Weight 9.8 kg


Specifications

Attribute Value
Brand SIP
Cutting Range 10 mm
Dimensions 520 x 220 x 475 mm
Severance Cut 12 mm
Weight 9.8 kg
Model Number Plasma 46
Checking stock...
IDR
14,378,530.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,378,530.98
*price per unit indicative
"SIP Plasma Cutter 10mm Cutting Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda