RS PRO Door and Window Switch 500mA, 50V ac/dc

RS Stock No.:
9182665
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9182665
Product description RS PRO Door and Window Switch 500mA, 50V ac/dc
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
RS stock number 9182665
Product description RS PRO Door and Window Switch 500mA, 50V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Grade 2 Flush Alarm Contact

Cable type flush mount switch fitted with a 300 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing

Normally open + supervisory loop contacts
Grade 2
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 15mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material


Specifications

Attribute Value
Brand RS PRO
Switching Current 500 mA
Switching Voltage 50 V ac/dc
Operating Gap 15 mm
Colour White
Height 30.2 mm
Width 20 (Dia.) mm
Checking stock...
IDR
144,853.09
IDR
67,234.49
Out of stock
Price EachYou save IDR 77,618.60 (53.6%)
Unit(s)Per Unit(IDR)
167,234.49
*price per unit indicative
"RS PRO Door and Window Switch 500mA, 50V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda