Sibille VDE Insulated Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
- RS Stock No.:
- 9182375
- Mfr. Prt No.:
- MS27250
- Brand:
- Sibille

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9182375 |
| Product description | Sibille VDE Insulated Water Pump Pliers Water Pump Pliers, 250 mm Overall Length |
| Manufacturer / Brand | Sibille |
| Manufacturer part number | MS27250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Sibille Insulated Slip Joint Pliers
The MS27 insulated double slip joint pliers from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. To ensure safety, should the insulation become damaged the final coat is orange and preceding coats are white.
Features and Benefits:
Protective hand stops on the grip
5 adjustment positions
Opens to 28 mm
Weight: 440 g
Length: 250 mm (10 in)
Specifications
| Attribute | Value |
| Brand | Sibille |
| Plier Type | Water Pump Pliers |
| Overall Length | 250 mm |
| VDE/1000V Approved | Yes |