Schneider Electric Mita White Perimeter Trunking – Closed Slot, W180 mm x D52mm, L3m, uPVC

RS Stock No.:
9182079
Mfr. Prt No.:
EL3W
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9182079
Product description Schneider Electric Mita White Perimeter Trunking - Closed Slot, W180 mm x D52mm, L3m, uPVC
Manufacturer / Brand Schneider Electric
Manufacturer part number EL3W
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
RS stock number 9182079
Product description Schneider Electric Mita White Perimeter Trunking - Closed Slot, W180 mm x D52mm, L3m, uPVC
Manufacturer / Brand Schneider Electric
Manufacturer part number EL3W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cableline Trunking Square (Skirting)

Installation of cables in Cableline white PVC wall mounted dado and skirting trunking is an effective means of facilitating power and communications distribution. Cableline three compartment trunking is an all insulated cable management system with each compartment having its own clip-on lid to allow for complete segregation of power, data and telecommunications circuits. This along with a dedicated selection of Fittings make it a versatile readily adaptable system to meet unusual site requirements.

Featured and Benefits

• Moulded internal and external angles are secured using concealed recessed screws
• Designed for fast and accurate fixing
• Moulded one or two gang boxes clip into the centre compartment ready to accept any leading wiring accessories
• Manufactured to BS4678: Part 4
• Dimensions: 145 x 40 mm and 3 m in length

Accessories

Selection of dedicated fittings supplied with fixings
For Socket Mounting Boxes see stock nos. 121-028, 563-680 & 563-696


Specifications

Attribute Value
Brand Schneider Electric
Width 180 mm
Depth 52 mm
Trunking/Chain Type Perimeter Trunking
Colour White
Material uPVC
Length 3 m
Slot Type Closed
Series Mita
Standards Met ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, DDA, EN50173 Cenelec, ISO/IEC11801
Checking stock...
IDR
5,689,862.94
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
15,689,862.942,844,931.47
*price per unit indicative
"Schneider Electric Mita White Perimeter Trunking - Closed Slot, W180 mm x D52mm, L3m, uPVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda