SMC Double Acting Cylinder 32mm Bore, 500mm Stroke, CP96 Series, Double Acting

RS Stock No.:
9166755
Mfr. Prt No.:
CP96SDB32-500C
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9166755
Product description SMC Double Acting Cylinder 32mm Bore, 500mm Stroke, CP96 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CP96SDB32-500C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

CP96 Series

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.


Specifications

Attribute Value
Brand SMC
Manufacturer Series CP96
Action Double
Bore 32 mm
Stroke 500 mm
ISO Standard 4414
Maximum Operating Pressure 1 MPa
Absolute Maximum Pressure 1.5 MPa
Cushioning Type Air
Dimensions 646 x 47 x 47 mm
Weight 2.2 kg
Maximum Operating Temperature +70 °C
Width 47 mm
Length 646 mm
Stroke Interval Weight 0.14 kg @ 50 mm Stroke
Height 47 mm
Minimum Operating Temperature -20 °C
Checking stock...
IDR
1,864,629.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,864,629.53
*price per unit indicative
"SMC Double Acting Cylinder 32mm Bore, 500mm Stroke, CP96 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda