Schneider Electric DPDT Time Delay Relay, 24 → 240V ac/dc 0.02 s → 300h, Panel Mount Mount

RS Stock No.:
9148246
Mfr. Prt No.:
RE48ATM12MW
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9148246
Product description Schneider Electric DPDT Time Delay Relay, 24 → 240V ac/dc 0.02 s → 300h, Panel Mount Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number RE48ATM12MW
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
RS stock number 9148246
Product description Schneider Electric DPDT Time Delay Relay, 24 → 240V ac/dc 0.02 s → 300h, Panel Mount Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number RE48ATM12MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

On Delay Timers- RE48 Series

Schneider Electric RE48 series is an electric timer with On Delay functionality.

• On Delay function
• 48 x 48 mm
• Base or panel mounting
• Plug-in subbase; 8-pin
• Selector switch on front panel
• Self-extinguishing housing
• 2 C/O timed contacts
• LED status indicator
• 24-240 V ac
• IP50 (front face) & IP40 (housing) protection


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 24 → 240 V ac/dc
Time Range 0.02 s → 300 h
Mode of Operation Power On Delay
Mounting Type Panel Mount
Number of Timer Functions Single
Number of Contacts 2
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration DPDT
Current Maximum 5 A
Terminal Type Plug In
Minimum Voltage 24 V ac/dc
Maximum Voltage 240 V ac/dc
Minimum Operating Temperature -20 °C
Contact Material Silver Nickel
Depth 96.8 mm
Length 48 mm
Width 48 mm
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,301,370.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,301,370.23
*price per unit indicative
"Schneider Electric DPDT Time Delay Relay, 24 → 240V ac/dc 0.02 s → 300h, Panel Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products