HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series
- RS Stock No.:
- 9146877
- Mfr. Prt No.:
- 309-31903 TF24-19.1/9.5-PO-X-CL
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9146877 |
| Product description | HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 309-31903 TF24-19.1/9.5-PO-X-CL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9146877 |
| Product description | HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 309-31903 TF24-19.1/9.5-PO-X-CL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
TF24 Transparent Heat Shrink Tubing 2:1
TF24 is a range of transparent, halogen free heat shrink tubing that you can use for a wide range of applications while also permitting inspection. It is ideal for protection of cables and wire, electrical insulation and identification.
Features and Benefits
Flexible, thin walled heat shrink tubing
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Sleeve Diameter | 19.1 mm |
| Shrunk Diameter | 9.5 mm |
| Colour | Clear |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | No |
| Shrink Ratio | 2:1 |
| Sleeve Length | 50 m |
| Material | Polyolefin |
| Halogen Free | Yes |
| Series | TF24 |
| Standards Met | DEF STAN, SAE, VG |