STMicroelectronics X-NUCLEO-IHM05A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards
- RS Stock No.:
- 9158940
- Mfr. Prt No.:
- X-NUCLEO-IHM05A1
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9158940 |
| Product description | STMicroelectronics X-NUCLEO-IHM05A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | X-NUCLEO-IHM05A1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9158940 |
| Product description | STMicroelectronics X-NUCLEO-IHM05A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | X-NUCLEO-IHM05A1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Motor Controllers & Drivers, STMicroelectronics
X-NUCLEO-IHM05A1 Bipolar Stepper Motor Driver Expansion Board
The X-NUCLEO-IHM05A1 is a bipolar stepper motor driver expansion board, based on the L6208 driver for two-phase bipolar stepper motors. An affordable and easy-to-use DMOS driver for bipolar stepper motors in STM32 Nucleo projects. The board connectors are compatible with the Arduino UNO R3 connectors, and the STMicroelectronics Morpho connectors. The addition of other STM32 expansion boards is supported.
8 V to 50 V operating Voltage
Up to 2.8 A RMS output peak current per a phase
Dual independent PWM current controllers
Fast and slow decay mode selection
Logic sequence generation for stepper motors
Full-step and half-step mode drives
Overcurrent protection
Thermal protection shuntdown
Compatible with Arduino UNO R3 connector
Compatible with STM32 Nucleo boards
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Power Management Function | Stepper Motor Driver |
| Kit Classification | Evaluation Board |
| For Use With | STM32 Nucleo Boards |
| Kit Name | X-Nucleo-IHM |