ABB Type B RCBO – 1+N, 16A Current Rating, DSE201 Series

RS Stock No.:
9144058
Mfr. Prt No.:
2CSR255051R1165 DSE201 B16 AC30 - N Blue
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9144058
Product description ABB Type B RCBO - 1+N, 16A Current Rating, DSE201 Series
Manufacturer / Brand ABB
Manufacturer part number 2CSR255051R1165 DSE201 B16 AC30 - N Blue
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
RS stock number 9144058
Product description ABB Type B RCBO - 1+N, 16A Current Rating, DSE201 Series
Manufacturer / Brand ABB
Manufacturer part number 2CSR255051R1165 DSE201 B16 AC30 - N Blue

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Residual current devices

DSE201 Series Type B RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.


Specifications

Attribute Value
Brand ABB
Range System M Pro
Series DSE201
Current Rating 16 A
Trip Sensitivity 30 mA
Number of Poles 1+N
Mounting Style DIN Rail
Overall Width 100 mm
Overall Length 17.5 mm
Terminal Contact Type Screw
Overall Depth 68.9 mm
Circuit Breaker Type RCBO
Tripping Characteristics Type B
Reset Actuator Type Toggle Switch
Overall Dimensions 17.5 x 100 x 68.9 mm
Tripping Mechanism Thermal-Magnetic
Rated AC Voltage 240 V
Checking stock...
IDR
1,330,005.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,330,005.20
*price per unit indicative
"ABB Type B RCBO - 1+N, 16A Current Rating, DSE201 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products