3M Command™ 17206N Black Picture Hanging Strips, 19mm x 92.7mm
- RS Stock No.:
- 9143547
- Mfr. Prt No.:
- Command 17206N
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9143547 |
| Product description | 3M Command™ 17206N Black Picture Hanging Strips, 19mm x 92.7mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | Command 17206N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Command™ Picture Hanging Strips
Wall Fixings
Strength
The design of the Command™ Picture Hanging Strips allows for pictures and frames without the need for nails. They mount the object quickly and allow for repositioning if desired with the snap-click feature.
No drilling, screwing, tightening, or complex installation
The Picture Hanging Strips allow for pictures and frames to be safely hung without the need for any tools or mess from them. Other applications include power strips being attached to the wall for safety purposes. For optimum adhesion, the surface must be clean and free from any grease. Mounting on most surfaces is guaranteed with a stronghold, materials include wood, tiles and fine plaster.
Features and Benefits
Flexible Arrangement: With the snap-on attachment, hanging pictures, frames and even smaller items is no longer a large task.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Alternative Sizes
Small White Strips - 914-3529
Small Black Strips - 914-3544
Medium White Strips - 914-3538
Large White Strips - 914-3531
Large Black Strips - 914-3547
Narrow White Strips - 914-3535
Specifications
| Attribute | Value |
| Brand | 3M |
| Width | 19 mm |
| Length | 92.7 mm |
| Hook Type | Interlocking Fastener |
| Colour | Black |
| Pre-cut | Yes |
| Series | Command™ |
| Model Number | 17206N |