Tente Swivel Castor Wheel, 300kg Capacity, 100mm Wheel

RS Stock No.:
9143147
Mfr. Prt No.:
3670ITP100P62
Brand:
Tente

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9143147
Product description Tente Swivel Castor Wheel, 300kg Capacity, 100mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3670ITP100P62
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
RS stock number 9143147
Product description Tente Swivel Castor Wheel, 300kg Capacity, 100mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3670ITP100P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Tente Heavy Duty Plate Castor, Polyurethane Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92


Specifications

Attribute Value
Brand Tente
Wheel Diameter 100 mm
Load Capacity 300 kg
Overall Height 130 mm
Wheel Width 40 mm
Fixing Plate Dimensions 105 x 85 mm
Mounting Type Plate
Rotation Swivel
Application Industrial, Institutional, Medical
Tyre Material PUR
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Material Aluminium
Hub Bearing Type Ball Bearing
Checking stock...
IDR
563,573.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1563,573.97
*price per unit indicative
"Tente Swivel Castor Wheel, 300kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda