Saint Gobain Fluid Transfer Tygon S3™ B-44-3 Transparent Process Tubing, 1.6mm Bore Size , 15m Long , , Food Grade, No

RS Stock No.:
9124742
Mfr. Prt No.:
AAB00002-C
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 9124742
Product description Saint Gobain Fluid Transfer Tygon S3™ B-44-3 Transparent Process Tubing, 1.6mm Bore Size , 15m Long , , Food Grade, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AAB00002-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tygon® Tubing S3-B-44-3

Tygon S3 B-44-3 is a crystal clear, phthalate free, environmentally friendly tubing designed specifically for the food and beverage sector. Ideally suited to the transfer of liquids such as soft drinks, juices or tea Tygon S3 B-44-3 does not transfer any odour or taste. A glass clear finish makes visual inspection of flow easy and excellent flexibility allows it routed round most obstructions without the need for fittings. An Excellent non-wetting inner surface assists draining and flushing.

APPROVALS : FDA, NSF, 3-A, Japan Food sanitation Law #370/1959

Features & Benefits

Lightweight and flexible
BPA and phthalate free
Easy cleaning
Environmentally friendly
Broad chemical resistance
Crystal clear

Applications

Tygon S3 B-44-3 is ideally suited to food and beverage transfer and dispensing


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon S3™ B-44-3
Bore Size 1.6 mm
Length 15 m
Food Grade Yes
Internal Diameter 1.6 mm
External Diameter 3.2 mm
Colour Transparent
Peristaltic Pump Compatible No
Maximum Operating Temperature +74 °C
Minimum Operating Temperature -36 °C
Checking stock...
IDR
514,065.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1514,065.89
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon S3™ B-44-3 Transparent Process Tubing, 1.6mm Bore Size , 15m Long , , Food Grade, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda